Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4895ES
ML4895ES
Extended
* Images are for reference only
ML4895ES
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4895ES
JLCPCB Part #
C3192854
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 5.9V~15V 5A Buck Buck External Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Voltage - Supply5.9V~15V
Output TypeAdjustable
Output Current5A
Quiescent Current300uA
FeaturesLight load efficient mode、Load disconnect、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2.5V~4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4895ES
ML4895ES

* Images are for reference only

ML4895ES

Extended
Manufacturer

onsemi

MFR.Part #
ML4895ES
JLCPCB Part #
C3192854
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 5.9V~15V 5A Buck Buck External Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4895ES

* Images are for reference only

ML4895ES
Extended
Manufacturer

onsemi

MFR.Part #
ML4895ES
JLCPCB Part #
C3192854
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 5.9V~15V 5A Buck Buck External Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4895ES Specifications

ML4895ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Voltage - Supply5.9V~15V
Output TypeAdjustable
Output Current5A
Quiescent Current300uA
FeaturesLight load efficient mode、Load disconnect、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2.5V~4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4895ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4895ES Documents

ML4895ES datasheets or manufacturer documentation.

Datasheet: ML4895ES Datasheet (PDF)

ML4895ES Schematic Symbol & PCB Footprint

The ML4895ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.