
- Manufacturer
- MFR.Part #
- ISL8841AABZ-T
- JLCPCB Part #
- C3192836
- Package
- SOIC-8
- Description
- -40℃~+105℃@(TA) 1 2MHz 9V~30V Boost Boost、Flyback No SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 48kHz~53kHz、2MHz | |
| Voltage - Supply | 9V~30V | |
| Duty Cycle(Max) | 48% | |
| Features | Adjustable soft-start、Under-voltage lockout、Slope compensation | |
| Topology | Boost、Flyback、Buck |

* Images are for reference only
ISL8841AABZ-T
Extended- Manufacturer
- MFR.Part #
- ISL8841AABZ-T
- JLCPCB Part #
- C3192836
- Package
- SOIC-8
- Description
- -40℃~+105℃@(TA) 1 2MHz 9V~30V Boost Boost、Flyback No SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL8841AABZ-T
- JLCPCB Part #
- C3192836
- Package
- SOIC-8
- Description
- -40℃~+105℃@(TA) 1 2MHz 9V~30V Boost Boost、Flyback No SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8841AABZ-T Specifications
ISL8841AABZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 48kHz~53kHz、2MHz | |
| Voltage - Supply | 9V~30V | |
| Duty Cycle(Max) | 48% | |
| Features | Adjustable soft-start、Under-voltage lockout、Slope compensation | |
| Topology | Boost、Flyback、Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8841AABZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8841AABZ-T Documents
ISL8841AABZ-T datasheets or manufacturer documentation.
Datasheet: ISL8841AABZ-T Datasheet (PDF)
ISL8841AABZ-T Schematic Symbol & PCB Footprint
The ISL8841AABZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.