Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6841IB
ISL6841IB
Extended
* Images are for reference only
ISL6841IB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6841IB
JLCPCB Part #
C3192828
Package
SOIC-8
Description
-40℃~+105℃@(TA) 1 1A 2MHz 3.3mA 7.5V~14V Boost Boost、Flyback External Overcurrent Protection、Adjustable soft-start、Adjustable current limiting Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+105℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply7.5V~14V
Output Current1A
Quiescent Current3.3mA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6841IB
ISL6841IB

* Images are for reference only

ISL6841IB

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6841IB
JLCPCB Part #
C3192828
Package
SOIC-8
Description
-40℃~+105℃@(TA) 1 1A 2MHz 3.3mA 7.5V~14V Boost Boost、Flyback External Overcurrent Protection、Adjustable soft-start、Adjustable current limiting Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6841IB

* Images are for reference only

ISL6841IB
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6841IB
JLCPCB Part #
C3192828
Package
SOIC-8
Description
-40℃~+105℃@(TA) 1 1A 2MHz 3.3mA 7.5V~14V Boost Boost、Flyback External Overcurrent Protection、Adjustable soft-start、Adjustable current limiting Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6841IB Specifications

ISL6841IB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+105℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply7.5V~14V
Output Current1A
Quiescent Current3.3mA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6841IB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6841IB Documents

ISL6841IB datasheets or manufacturer documentation.

Datasheet: ISL6841IB Datasheet (PDF)

ISL6841IB Schematic Symbol & PCB Footprint

The ISL6841IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.