Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL8845AMBZ
ISL8845AMBZ
Extended
* Images are for reference only
ISL8845AMBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8845AMBZ
JLCPCB Part #
C3192802
Package
SOIC-8
Description
-55℃~+125℃@(TJ) 1 1A 2MHz 9V~30V Boost Boost、Flyback External No SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching51kHz
Voltage - Supply9V~30V
Duty Cycle(Max)48%
IsolationIsolation
FeaturesAdjustable soft-start、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback、Buck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL8845AMBZ
ISL8845AMBZ

* Images are for reference only

ISL8845AMBZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8845AMBZ
JLCPCB Part #
C3192802
Package
SOIC-8
Description
-55℃~+125℃@(TJ) 1 1A 2MHz 9V~30V Boost Boost、Flyback External No SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8845AMBZ

* Images are for reference only

ISL8845AMBZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8845AMBZ
JLCPCB Part #
C3192802
Package
SOIC-8
Description
-55℃~+125℃@(TJ) 1 1A 2MHz 9V~30V Boost Boost、Flyback External No SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8845AMBZ Specifications

ISL8845AMBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching51kHz
Voltage - Supply9V~30V
Duty Cycle(Max)48%
IsolationIsolation
FeaturesAdjustable soft-start、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback、Buck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8845AMBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8845AMBZ Documents

ISL8845AMBZ datasheets or manufacturer documentation.

Datasheet: ISL8845AMBZ Datasheet (PDF)

ISL8845AMBZ Schematic Symbol & PCB Footprint

The ISL8845AMBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.