
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Features | Bidirectional coupling | |
| Width | 3.9mm | |
| Coupling Factor | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MACPCC0001-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Features | Bidirectional coupling | |
| Width | 3.9mm | |
| Coupling Factor | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MACPCC0001-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MACPCC0001-TR datasheets or manufacturer documentation.
Datasheet: MACPCC0001-TR Datasheet (PDF)
The MACPCC0001-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.