Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HFA3421IB
HFA3421IB
Extended
* Images are for reference only
HFA3421IB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HFA3421IB
JLCPCB Part #
C3192740
Package
SOIC-8
Description
1.65dB 1.7GHz~2.3GHz 20dB 3V~5V 8mA SOIC-8 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Frequency Range1.7GHz~2.3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5V
Noise Figure1.65dB
Current - Supply8mA
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HFA3421IB
HFA3421IB

* Images are for reference only

HFA3421IB

Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3421IB
JLCPCB Part #
C3192740
Package
SOIC-8
Description
1.65dB 1.7GHz~2.3GHz 20dB 3V~5V 8mA SOIC-8 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3421IB

* Images are for reference only

HFA3421IB
Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3421IB
JLCPCB Part #
C3192740
Package
SOIC-8
Description
1.65dB 1.7GHz~2.3GHz 20dB 3V~5V 8mA SOIC-8 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3421IB Specifications

HFA3421IB technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Frequency Range1.7GHz~2.3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5V
Noise Figure1.65dB
Current - Supply8mA
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA3421IB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFA3421IB Documents

HFA3421IB datasheets or manufacturer documentation.

Datasheet: HFA3421IB Datasheet (PDF)

HFA3421IB Schematic Symbol & PCB Footprint

The HFA3421IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.