Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3404HVMAX
LM3404HVMAX
Extended
* Images are for reference only
LM3404HVMAX
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3404HVMAX
JLCPCB Part #
C3192733
Package
SOIC-8
Description
-40℃~+125℃ 1 1A 1MHz 6V~75V 73V Buck DC-DC Voltage Regulator PWM SOIC-8 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-8
TypeDC-DC Voltage Regulator
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~75V
Output Current1A
DimmingPWM
TopologyBuck
Output Voltage73V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3404HVMAX
LM3404HVMAX

* Images are for reference only

LM3404HVMAX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3404HVMAX
JLCPCB Part #
C3192733
Package
SOIC-8
Description
-40℃~+125℃ 1 1A 1MHz 6V~75V 73V Buck DC-DC Voltage Regulator PWM SOIC-8 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3404HVMAX

* Images are for reference only

LM3404HVMAX
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3404HVMAX
JLCPCB Part #
C3192733
Package
SOIC-8
Description
-40℃~+125℃ 1 1A 1MHz 6V~75V 73V Buck DC-DC Voltage Regulator PWM SOIC-8 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3404HVMAX Specifications

LM3404HVMAX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-8
TypeDC-DC Voltage Regulator
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~75V
Output Current1A
DimmingPWM
TopologyBuck
Output Voltage73V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3404HVMAX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3404HVMAX Documents

LM3404HVMAX datasheets or manufacturer documentation.

LM3404HVMAX Schematic Symbol & PCB Footprint

The LM3404HVMAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.