Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4950CS
ML4950CS
Extended
* Images are for reference only
ML4950CS
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4950CS
JLCPCB Part #
C3192718
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 1V~2.8V 250mA 2V~3V Adjustable Boost Boost Built-in Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching100kHz
Voltage - Supply1V~2.8V
Output TypeAdjustable
Output Current250mA
Quiescent Current50uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2V~3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4950CS
ML4950CS

* Images are for reference only

ML4950CS

Extended
Manufacturer

onsemi

MFR.Part #
ML4950CS
JLCPCB Part #
C3192718
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 1V~2.8V 250mA 2V~3V Adjustable Boost Boost Built-in Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4950CS

* Images are for reference only

ML4950CS
Extended
Manufacturer

onsemi

MFR.Part #
ML4950CS
JLCPCB Part #
C3192718
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 100kHz 1V~2.8V 250mA 2V~3V Adjustable Boost Boost Built-in Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4950CS Specifications

ML4950CS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching100kHz
Voltage - Supply1V~2.8V
Output TypeAdjustable
Output Current250mA
Quiescent Current50uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2V~3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4950CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4950CS Documents

ML4950CS datasheets or manufacturer documentation.

Datasheet: ML4950CS Datasheet (PDF)

ML4950CS Schematic Symbol & PCB Footprint

The ML4950CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.