Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4861CS6
ML4861CS6
Extended
* Images are for reference only
ML4861CS6
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4861CS6
JLCPCB Part #
C3192708
Package
SOIC-8
Description
0℃~+70℃ 1 10uA 1V~6.18V 284mA 6V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1V~6.18V
Output TypeFixed
Output Current284mA
Quiescent Current10uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4861CS6
ML4861CS6

* Images are for reference only

ML4861CS6

Extended
Manufacturer

onsemi

MFR.Part #
ML4861CS6
JLCPCB Part #
C3192708
Package
SOIC-8
Description
0℃~+70℃ 1 10uA 1V~6.18V 284mA 6V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4861CS6

* Images are for reference only

ML4861CS6
Extended
Manufacturer

onsemi

MFR.Part #
ML4861CS6
JLCPCB Part #
C3192708
Package
SOIC-8
Description
0℃~+70℃ 1 10uA 1V~6.18V 284mA 6V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4861CS6 Specifications

ML4861CS6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1V~6.18V
Output TypeFixed
Output Current284mA
Quiescent Current10uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4861CS6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4861CS6 Documents

ML4861CS6 datasheets or manufacturer documentation.

Datasheet: ML4861CS6 Datasheet (PDF)

ML4861CS6 Schematic Symbol & PCB Footprint

The ML4861CS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.