Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4871CS3
ML4871CS3
Extended
* Images are for reference only
ML4871CS3
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4871CS3
JLCPCB Part #
C3192702
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.8V~3.1V 1A 200kHz 3.3V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply1.8V~3.1V
Output TypeFixed
Output Current1A
Quiescent Current30uA
FeaturesLight load efficient mode、Operating status indication、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4871CS3
ML4871CS3

* Images are for reference only

ML4871CS3

Extended
Manufacturer

onsemi

MFR.Part #
ML4871CS3
JLCPCB Part #
C3192702
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.8V~3.1V 1A 200kHz 3.3V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4871CS3

* Images are for reference only

ML4871CS3
Extended
Manufacturer

onsemi

MFR.Part #
ML4871CS3
JLCPCB Part #
C3192702
Package
SOIC-8
Description
0℃~+70℃@(TA) 1 1.8V~3.1V 1A 200kHz 3.3V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4871CS3 Specifications

ML4871CS3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply1.8V~3.1V
Output TypeFixed
Output Current1A
Quiescent Current30uA
FeaturesLight load efficient mode、Operating status indication、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4871CS3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4871CS3 Documents

ML4871CS3 datasheets or manufacturer documentation.

Datasheet: ML4871CS3 Datasheet (PDF)

ML4871CS3 Schematic Symbol & PCB Footprint

The ML4871CS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.