Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4961ES
ML4961ES
Extended
* Images are for reference only
ML4961ES
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4961ES
JLCPCB Part #
C3192672
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.1V~5.8V 2.5V~6V 45uA 500mA Adjustable Boost Boost Built-in Light load efficient mode、Operating status indication Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.1V~5.8V
Output TypeAdjustable
Output Current500mA
Quiescent Current45uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4961ES
ML4961ES

* Images are for reference only

ML4961ES

Extended
Manufacturer

onsemi

MFR.Part #
ML4961ES
JLCPCB Part #
C3192672
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.1V~5.8V 2.5V~6V 45uA 500mA Adjustable Boost Boost Built-in Light load efficient mode、Operating status indication Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4961ES

* Images are for reference only

ML4961ES
Extended
Manufacturer

onsemi

MFR.Part #
ML4961ES
JLCPCB Part #
C3192672
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.1V~5.8V 2.5V~6V 45uA 500mA Adjustable Boost Boost Built-in Light load efficient mode、Operating status indication Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4961ES Specifications

ML4961ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.1V~5.8V
Output TypeAdjustable
Output Current500mA
Quiescent Current45uA
FeaturesLight load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4961ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4961ES Documents

ML4961ES datasheets or manufacturer documentation.

Datasheet: ML4961ES Datasheet (PDF)

ML4961ES Schematic Symbol & PCB Footprint

The ML4961ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.