Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADP3604AR
ADP3604AR
Extended
* Images are for reference only
ADP3604AR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP3604AR
JLCPCB Part #
C3192658
Package
SOIC-8
Description
SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance8Ω
Operating Voltage4.5V~6V
Output Current120mA
Quiescent Current2.9mA
FeaturesOutput short-circuit protection、Low-power standby、Load disconnect
Switching Frequency120kHz
Output Voltage-3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADP3604AR
ADP3604AR

* Images are for reference only

ADP3604AR

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3604AR
JLCPCB Part #
C3192658
Package
SOIC-8
Description
SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3604AR

* Images are for reference only

ADP3604AR
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3604AR
JLCPCB Part #
C3192658
Package
SOIC-8
Description
SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3604AR Specifications

ADP3604AR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance8Ω
Operating Voltage4.5V~6V
Output Current120mA
Quiescent Current2.9mA
FeaturesOutput short-circuit protection、Low-power standby、Load disconnect
Switching Frequency120kHz
Output Voltage-3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3604AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3604AR Documents

ADP3604AR datasheets or manufacturer documentation.

Datasheet: ADP3604AR Datasheet (PDF)

ADP3604AR Schematic Symbol & PCB Footprint

The ADP3604AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.