


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-32-EP-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Low Side | |
| Voltage - Supply | 6V~32V | |
| Number of Drivers | 4 | |
| Propagation Delay tpLH | 200ns | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCZ33810EK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-32-EP-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Low Side | |
| Voltage - Supply | 6V~32V | |
| Number of Drivers | 4 | |
| Propagation Delay tpLH | 200ns | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCZ33810EK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCZ33810EK datasheets or manufacturer documentation.
Datasheet: MCZ33810EK Datasheet (PDF)
The MCZ33810EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.