ISL6569CBZ-T
Extended
* Images are for reference only
ISL6569CBZ-T
Attributes
Value
Manufacturer
MFR.Part #
ISL6569CBZ-T
JLCPCB Part #
C3192617
Package
SOIC-24
Description
0℃~+70℃@(TA) 1MHz 2 4.75V~5.25V Buck Buck External Yes SOIC-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply4.75V~5.25V
Quiescent Current10.8mA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Hiccup current limiting、Dynamic voltage scaling、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~1.55V
Number of Outputs2