Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RC5054AM
RC5054AM
Extended
* Images are for reference only
RC5054AM
Attributes
Value
Manufacturer
onsemi
MFR.Part #
RC5054AM
JLCPCB Part #
C3192594
Package
SOIC-20-300mil
Description
0℃~+70℃ 1 1.3V~3.5V 22mA 50kHz~1MHz 5V Adjustable Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type Yes SOIC-20-300mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching50kHz~1MHz
Voltage - Supply5V
Output TypeAdjustable
Quiescent Current22mA
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~3.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RC5054AM
RC5054AM

* Images are for reference only

RC5054AM

Extended
Manufacturer

onsemi

MFR.Part #
RC5054AM
JLCPCB Part #
C3192594
Package
SOIC-20-300mil
Description
0℃~+70℃ 1 1.3V~3.5V 22mA 50kHz~1MHz 5V Adjustable Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type Yes SOIC-20-300mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC5054AM

* Images are for reference only

RC5054AM
Extended
Manufacturer

onsemi

MFR.Part #
RC5054AM
JLCPCB Part #
C3192594
Package
SOIC-20-300mil
Description
0℃~+70℃ 1 1.3V~3.5V 22mA 50kHz~1MHz 5V Adjustable Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type Yes SOIC-20-300mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC5054AM Specifications

RC5054AM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching50kHz~1MHz
Voltage - Supply5V
Output TypeAdjustable
Quiescent Current22mA
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~3.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC5054AM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC5054AM Documents

RC5054AM datasheets or manufacturer documentation.

Datasheet: RC5054AM Datasheet (PDF)

RC5054AM Schematic Symbol & PCB Footprint

The RC5054AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.