
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 5V、12V | |
| Duty Cycle(Max) | 50% | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3161JR-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 5V、12V | |
| Duty Cycle(Max) | 50% | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3161JR-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3161JR-REEL7 datasheets or manufacturer documentation.
Datasheet: ADP3161JR-REEL7 Datasheet (PDF)
The ADP3161JR-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.