Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL494CDX
TL494CDX
Extended
* Images are for reference only
TL494CDX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
TL494CDX
JLCPCB Part #
C3192521
Package
SOIC-16
Description
0℃~+70℃ 1 1kHz~300kHz 200mA 6mA 7V~40V Built-in LDO regulator External No Push-Pull Step-down type SOIC-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Quiescent Current6mA
FeaturesBuilt-in LDO regulator
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL494CDX
TL494CDX

* Images are for reference only

TL494CDX

Extended
Manufacturer

onsemi

MFR.Part #
TL494CDX
JLCPCB Part #
C3192521
Package
SOIC-16
Description
0℃~+70℃ 1 1kHz~300kHz 200mA 6mA 7V~40V Built-in LDO regulator External No Push-Pull Step-down type SOIC-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CDX

* Images are for reference only

TL494CDX
Extended
Manufacturer

onsemi

MFR.Part #
TL494CDX
JLCPCB Part #
C3192521
Package
SOIC-16
Description
0℃~+70℃ 1 1kHz~300kHz 200mA 6mA 7V~40V Built-in LDO regulator External No Push-Pull Step-down type SOIC-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CDX Specifications

TL494CDX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Quiescent Current6mA
FeaturesBuilt-in LDO regulator
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL494CDX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL494CDX Documents

TL494CDX datasheets or manufacturer documentation.

Datasheet: TL494CDX Datasheet (PDF)

TL494CDX Schematic Symbol & PCB Footprint

The TL494CDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.