Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2886D
UC2886D
Extended
* Images are for reference only
UC2886D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2886D
JLCPCB Part #
C3192496
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 1 1.5A 10.3V~20V 115kHz 2V~3.5V Adjustable Buck External No Overcurrent Protection Step-down type SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching115kHz
Voltage - Supply10.3V~20V
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2V~3.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2886D
UC2886D

* Images are for reference only

UC2886D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2886D
JLCPCB Part #
C3192496
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 1 1.5A 10.3V~20V 115kHz 2V~3.5V Adjustable Buck External No Overcurrent Protection Step-down type SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2886D

* Images are for reference only

UC2886D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2886D
JLCPCB Part #
C3192496
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 1 1.5A 10.3V~20V 115kHz 2V~3.5V Adjustable Buck External No Overcurrent Protection Step-down type SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2886D Specifications

UC2886D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching115kHz
Voltage - Supply10.3V~20V
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2V~3.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2886D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2886D Documents

UC2886D datasheets or manufacturer documentation.

Datasheet: UC2886D Datasheet (PDF)

UC2886D Schematic Symbol & PCB Footprint

The UC2886D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.