Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6740IB
ISL6740IB
Extended
* Images are for reference only
ISL6740IB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6740IB
JLCPCB Part #
C3192493
Package
SOIC-16
Description
-40℃~+105℃ 333kHz~369kHz 83% 9V~16V Adjustable soft-start、Under-voltage lockout Push-Pull、Full-Bridge、Half-Bridge SOIC-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+105℃
Frequency - Switching333kHz~369kHz
Voltage - Supply9V~16V
Duty Cycle(Max)83%
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyPush-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6740IB
ISL6740IB

* Images are for reference only

ISL6740IB

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6740IB
JLCPCB Part #
C3192493
Package
SOIC-16
Description
-40℃~+105℃ 333kHz~369kHz 83% 9V~16V Adjustable soft-start、Under-voltage lockout Push-Pull、Full-Bridge、Half-Bridge SOIC-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6740IB

* Images are for reference only

ISL6740IB
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6740IB
JLCPCB Part #
C3192493
Package
SOIC-16
Description
-40℃~+105℃ 333kHz~369kHz 83% 9V~16V Adjustable soft-start、Under-voltage lockout Push-Pull、Full-Bridge、Half-Bridge SOIC-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6740IB Specifications

ISL6740IB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+105℃
Frequency - Switching333kHz~369kHz
Voltage - Supply9V~16V
Duty Cycle(Max)83%
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyPush-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6740IB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6740IB Documents

ISL6740IB datasheets or manufacturer documentation.

Datasheet: ISL6740IB Datasheet (PDF)

ISL6740IB Schematic Symbol & PCB Footprint

The ISL6740IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.