
- Manufacturer
- MFR.Part #
- AD6630ARZ-REEL
- JLCPCB Part #
- C3192459
- Package
- SOIC-16
- Description
- -40℃~+85℃ 11dBm 22dBm 24dB 30mA 4dB 70MHz~250MHz 8.5V~10.5V Linearization design、Electrostatic protection SOIC-16 RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Frequency Range | 70MHz~250MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8.5V~10.5V | |
| P1dB | 11dBm | |
| Features | Linearization design、Electrostatic protection | |
| Noise Figure | 4dB | |
| Current - Supply | 30mA | |
| IP3 | 22dBm | |
| Gain | 24dB |

* Images are for reference only
AD6630ARZ-REEL
Extended- Manufacturer
- MFR.Part #
- AD6630ARZ-REEL
- JLCPCB Part #
- C3192459
- Package
- SOIC-16
- Description
- -40℃~+85℃ 11dBm 22dBm 24dB 30mA 4dB 70MHz~250MHz 8.5V~10.5V Linearization design、Electrostatic protection SOIC-16 RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD6630ARZ-REEL
- JLCPCB Part #
- C3192459
- Package
- SOIC-16
- Description
- -40℃~+85℃ 11dBm 22dBm 24dB 30mA 4dB 70MHz~250MHz 8.5V~10.5V Linearization design、Electrostatic protection SOIC-16 RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD6630ARZ-REEL Specifications
AD6630ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Frequency Range | 70MHz~250MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8.5V~10.5V | |
| P1dB | 11dBm | |
| Features | Linearization design、Electrostatic protection | |
| Noise Figure | 4dB | |
| Current - Supply | 30mA | |
| IP3 | 22dBm | |
| Gain | 24dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6630ARZ-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD6630ARZ-REEL Documents
AD6630ARZ-REEL datasheets or manufacturer documentation.
Datasheet: AD6630ARZ-REEL Datasheet (PDF)
AD6630ARZ-REEL Schematic Symbol & PCB Footprint
The AD6630ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.