Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AD6630ARZ
AD6630ARZ
Extended
* Images are for reference only
AD6630ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD6630ARZ
JLCPCB Part #
C3192458
Package
SOIC-16-300mil
Description
24dB 30mA 4dB 8.5V~10.5V SOIC-16-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply8.5V~10.5V
P1dB11dBm
FeaturesLinearization design、Electrostatic protection
Noise Figure4dB
Current - Supply30mA
IP322dBm
Gain24dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AD6630ARZ
AD6630ARZ

* Images are for reference only

AD6630ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD6630ARZ
JLCPCB Part #
C3192458
Package
SOIC-16-300mil
Description
24dB 30mA 4dB 8.5V~10.5V SOIC-16-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6630ARZ

* Images are for reference only

AD6630ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD6630ARZ
JLCPCB Part #
C3192458
Package
SOIC-16-300mil
Description
24dB 30mA 4dB 8.5V~10.5V SOIC-16-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD6630ARZ Specifications

AD6630ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply8.5V~10.5V
P1dB11dBm
FeaturesLinearization design、Electrostatic protection
Noise Figure4dB
Current - Supply30mA
IP322dBm
Gain24dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6630ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD6630ARZ Documents

AD6630ARZ datasheets or manufacturer documentation.

Datasheet: AD6630ARZ Datasheet (PDF)

AD6630ARZ Schematic Symbol & PCB Footprint

The AD6630ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.