
- Manufacturer
- MFR.Part #
- ISL6527IB
- JLCPCB Part #
- C3192399
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 1 3.3V~5V 600kHz Adjustable Buck External Overcurrent Protection、Adjustable current limiting、Hiccup current limiting Step-down type Yes SOIC-14 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.3V~5V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
ISL6527IB
Extended- Manufacturer
- MFR.Part #
- ISL6527IB
- JLCPCB Part #
- C3192399
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 1 3.3V~5V 600kHz Adjustable Buck External Overcurrent Protection、Adjustable current limiting、Hiccup current limiting Step-down type Yes SOIC-14 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6527IB
- JLCPCB Part #
- C3192399
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 1 3.3V~5V 600kHz Adjustable Buck External Overcurrent Protection、Adjustable current limiting、Hiccup current limiting Step-down type Yes SOIC-14 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6527IB Specifications
ISL6527IB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.3V~5V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6527IB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6527IB Documents
ISL6527IB datasheets or manufacturer documentation.
Datasheet: ISL6527IB Datasheet (PDF)
ISL6527IB Schematic Symbol & PCB Footprint
The ISL6527IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.