Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED6N
PLED6N - 1
PLED6N - 2
PLED6N - 3
PLED6N - 4
Extended1/4
* Images are for reference only
PLED6N
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
PLED6N
JLCPCB Part #
C3192358
Package
SOD-123F
Description
-65℃~+150℃ 70mA SOD-123F LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerLittelfuse
PackageSOD-123F
Operating Temperature-65℃~+150℃
Hold Current70mA
FeaturesFast fault response、Self-recovery protection、ESD Protection、Open circuit protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED6N
PLED6N

* Images are for reference only

PLED6N

Extended
Manufacturer

Littelfuse

MFR.Part #
PLED6N
JLCPCB Part #
C3192358
Package
SOD-123F
Description
-65℃~+150℃ 70mA SOD-123F LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED6N

* Images are for reference only

PLED6N
Extended
Manufacturer

Littelfuse

MFR.Part #
PLED6N
JLCPCB Part #
C3192358
Package
SOD-123F
Description
-65℃~+150℃ 70mA SOD-123F LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED6N Specifications

PLED6N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerLittelfuse
PackageSOD-123F
Operating Temperature-65℃~+150℃
Hold Current70mA
FeaturesFast fault response、Self-recovery protection、ESD Protection、Open circuit protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLED6N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PLED6N Schematic Symbol & PCB Footprint

The PLED6N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.