Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5168FDDAR
LM5168FDDAR - 1
LM5168FDDAR - 2
LM5168FDDAR - 3
Extended1/3
* Images are for reference only
LM5168FDDAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM5168FDDAR
JLCPCB Part #
C3192338
Package
SOPowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1.2V~120V 1MHz 300mA 6V~120V Adjustable Buck、Buck-Boost Buck、Flyback Built-in Yes SOPowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOPowerPAD-8
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply6V~120V
Output TypeAdjustable
Output Current300mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck、Flyback
Output Voltage1.2V~120V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5168FDDAR
LM5168FDDAR

* Images are for reference only

LM5168FDDAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5168FDDAR
JLCPCB Part #
C3192338
Package
SOPowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1.2V~120V 1MHz 300mA 6V~120V Adjustable Buck、Buck-Boost Buck、Flyback Built-in Yes SOPowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5168FDDAR

* Images are for reference only

LM5168FDDAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5168FDDAR
JLCPCB Part #
C3192338
Package
SOPowerPAD-8
Description
-40℃~+150℃@(TJ) 1 1.2V~120V 1MHz 300mA 6V~120V Adjustable Buck、Buck-Boost Buck、Flyback Built-in Yes SOPowerPAD-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5168FDDAR Specifications

LM5168FDDAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOPowerPAD-8
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply6V~120V
Output TypeAdjustable
Output Current300mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck、Flyback
Output Voltage1.2V~120V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5168FDDAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5168FDDAR Documents

LM5168FDDAR datasheets or manufacturer documentation.

Datasheet: LM5168FDDAR Datasheet (PDF)

LM5168FDDAR Schematic Symbol & PCB Footprint

The LM5168FDDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.