
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11.1dB | |
| Output return loss | 13.5dB | |
| P1dB | 1.2dBm | |
| Noise Figure | 3.9dB | |
| Current - Supply | 13.7mA | |
| IP3 | 10.9dBm | |
| Gain | 14.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL55011IEZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11.1dB | |
| Output return loss | 13.5dB | |
| P1dB | 1.2dBm | |
| Noise Figure | 3.9dB | |
| Current - Supply | 13.7mA | |
| IP3 | 10.9dBm | |
| Gain | 14.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL55011IEZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL55011IEZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL55011IEZ-T7 Datasheet (PDF)
The ISL55011IEZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.