
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 165kHz~201kHz | |
| Voltage - Supply | 9V~16V | |
| Duty Cycle(Max) | 94% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation | |
| Topology | Full-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6755AAZA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 165kHz~201kHz | |
| Voltage - Supply | 9V~16V | |
| Duty Cycle(Max) | 94% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation | |
| Topology | Full-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6755AAZA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6755AAZA datasheets or manufacturer documentation.
Datasheet: ISL6755AAZA Datasheet (PDF)
The ISL6755AAZA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.