
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-EP-150mil | |
| Frequency Range | 1.7GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11dB | |
| Voltage - Supply | 5V | |
| Output return loss | 8dB | |
| P1dB | 30.5dBm | |
| Features | Low-power mode、Variable gain control | |
| Noise Figure | 6dB | |
| Current - Supply | 500mA | |
| IP3 | 45dBm | |
| Gain | 27dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC457QS16GTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-EP-150mil | |
| Frequency Range | 1.7GHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11dB | |
| Voltage - Supply | 5V | |
| Output return loss | 8dB | |
| P1dB | 30.5dBm | |
| Features | Low-power mode、Variable gain control | |
| Noise Figure | 6dB | |
| Current - Supply | 500mA | |
| IP3 | 45dBm | |
| Gain | 27dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC457QS16GTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC457QS16GTR datasheets or manufacturer documentation.
Datasheet: HMC457QS16GTR Datasheet (PDF)
The HMC457QS16GTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.