Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MC34845DEP
MC34845DEP
Extended
* Images are for reference only
MC34845DEP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC34845DEP
JLCPCB Part #
C3192069
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 2.6A 300kHz 5V~21V 6 8V~60V Boost DC-DC PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageQFN-24-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching300kHz
Voltage - Input(DC)5V~21V
Output Current2.6A
DimmingPWM
TopologyBoost
Output Voltage8V~60V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MC34845DEP
MC34845DEP

* Images are for reference only

MC34845DEP

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34845DEP
JLCPCB Part #
C3192069
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 2.6A 300kHz 5V~21V 6 8V~60V Boost DC-DC PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34845DEP

* Images are for reference only

MC34845DEP
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34845DEP
JLCPCB Part #
C3192069
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 2.6A 300kHz 5V~21V 6 8V~60V Boost DC-DC PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34845DEP Specifications

MC34845DEP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageQFN-24-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching300kHz
Voltage - Input(DC)5V~21V
Output Current2.6A
DimmingPWM
TopologyBoost
Output Voltage8V~60V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34845DEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34845DEP Documents

MC34845DEP datasheets or manufacturer documentation.

Datasheet: MC34845DEP Datasheet (PDF)

MC34845DEP Schematic Symbol & PCB Footprint

The MC34845DEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.