Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6413IR
ISL6413IR
Extended
* Images are for reference only
ISL6413IR
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6413IR
JLCPCB Part #
C3192064
Package
QFN-24(4x4)
Description
-40℃~+85℃ 1.8V、2.84V、2.84V 200mA、300mA、400mA 3V~3.6V Overcurrent Protection、Frequency synchronization、Operating status indication QFN-24(4x4) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-24(4x4)
Operating Temperature-40℃~+85℃
Output Current200mA、300mA、400mA
Input Voltage3V~3.6V
FeaturesOvercurrent Protection、Frequency synchronization、Operating status indication
Output Voltage1.8V、2.84V、2.84V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6413IR
ISL6413IR

* Images are for reference only

ISL6413IR

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6413IR
JLCPCB Part #
C3192064
Package
QFN-24(4x4)
Description
-40℃~+85℃ 1.8V、2.84V、2.84V 200mA、300mA、400mA 3V~3.6V Overcurrent Protection、Frequency synchronization、Operating status indication QFN-24(4x4) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6413IR

* Images are for reference only

ISL6413IR
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6413IR
JLCPCB Part #
C3192064
Package
QFN-24(4x4)
Description
-40℃~+85℃ 1.8V、2.84V、2.84V 200mA、300mA、400mA 3V~3.6V Overcurrent Protection、Frequency synchronization、Operating status indication QFN-24(4x4) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6413IR Specifications

ISL6413IR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-24(4x4)
Operating Temperature-40℃~+85℃
Output Current200mA、300mA、400mA
Input Voltage3V~3.6V
FeaturesOvercurrent Protection、Frequency synchronization、Operating status indication
Output Voltage1.8V、2.84V、2.84V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6413IR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6413IR Documents

ISL6413IR datasheets or manufacturer documentation.

Datasheet: ISL6413IR Datasheet (PDF)

ISL6413IR Schematic Symbol & PCB Footprint

The ISL6413IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.