
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Frequency Range | 0Hz~5.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 3mA | |
| Input Range | -51dBm~-11dBm | |
| Features | Root Mean Square Detection、Temperature compensation | |
| Current - Supply | 41.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC909LP4E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Frequency Range | 0Hz~5.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 3mA | |
| Input Range | -51dBm~-11dBm | |
| Features | Root Mean Square Detection、Temperature compensation | |
| Current - Supply | 41.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC909LP4E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMC909LP4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.