Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCV78702MW1AR2G
NCV78702MW1AR2G
Extended
* Images are for reference only
NCV78702MW1AR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV78702MW1AR2G
JLCPCB Part #
C3192026
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2 200kHz~1MHz 400mV~64.8V 5V~30V Boost PWM QFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-24(4x4)
Number of Channels2
Frequency - Switching200kHz~1MHz
Voltage - Input(DC)5V~30V
DimmingPWM
TopologyBoost
Output Voltage400mV~64.8V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCV78702MW1AR2G
NCV78702MW1AR2G

* Images are for reference only

NCV78702MW1AR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV78702MW1AR2G
JLCPCB Part #
C3192026
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2 200kHz~1MHz 400mV~64.8V 5V~30V Boost PWM QFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78702MW1AR2G

* Images are for reference only

NCV78702MW1AR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV78702MW1AR2G
JLCPCB Part #
C3192026
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2 200kHz~1MHz 400mV~64.8V 5V~30V Boost PWM QFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78702MW1AR2G Specifications

NCV78702MW1AR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-24(4x4)
Number of Channels2
Frequency - Switching200kHz~1MHz
Voltage - Input(DC)5V~30V
DimmingPWM
TopologyBoost
Output Voltage400mV~64.8V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV78702MW1AR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV78702MW1AR2G Documents

NCV78702MW1AR2G datasheets or manufacturer documentation.

Datasheet: NCV78702MW1AR2G Datasheet (PDF)

NCV78702MW1AR2G Schematic Symbol & PCB Footprint

The NCV78702MW1AR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.