
- Manufacturer
- MFR.Part #
- EL7801ALZ-T7
- JLCPCB Part #
- C3191999
- Package
- QFN-20(5x5)
- Description
- -40℃~+105℃ 1 1A 1MHz 2.7V~16V Analog、PWM QFN-20(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-20(5x5) | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 2.7V~16V | |
| Frequency - Switching | 1MHz | |
| Output Current | 1A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
EL7801ALZ-T7
Extended- Manufacturer
- MFR.Part #
- EL7801ALZ-T7
- JLCPCB Part #
- C3191999
- Package
- QFN-20(5x5)
- Description
- -40℃~+105℃ 1 1A 1MHz 2.7V~16V Analog、PWM QFN-20(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL7801ALZ-T7
- JLCPCB Part #
- C3191999
- Package
- QFN-20(5x5)
- Description
- -40℃~+105℃ 1 1A 1MHz 2.7V~16V Analog、PWM QFN-20(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL7801ALZ-T7 Specifications
EL7801ALZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-20(5x5) | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 2.7V~16V | |
| Frequency - Switching | 1MHz | |
| Output Current | 1A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Operating temperature | -40℃~+105℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7801ALZ-T7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL7801ALZ-T7 Documents
EL7801ALZ-T7 datasheets or manufacturer documentation.
Datasheet: EL7801ALZ-T7 Datasheet (PDF)
EL7801ALZ-T7 Schematic Symbol & PCB Footprint
The EL7801ALZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.