
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 4V~40V | |
| Duty Cycle(Max) | 99.5% | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Hiccup current limiting | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP2918GL-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 4V~40V | |
| Duty Cycle(Max) | 99.5% | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Hiccup current limiting | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP2918GL-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP2918GL-P datasheets or manufacturer documentation.
Datasheet: MP2918GL-P Datasheet (PDF)
The MP2918GL-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.