
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+100℃ | |
| Input Voltage | 1.8V~3.6V | |
| Features | Adjustable current limiting | |
| Output Voltage | 0.8V~1.26V、1.7V~3.3V、1.7V~5.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFP0110GM20-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+100℃ | |
| Input Voltage | 1.8V~3.6V | |
| Features | Adjustable current limiting | |
| Output Voltage | 0.8V~1.26V、1.7V~3.3V、1.7V~5.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFP0110GM20-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EFP0110GM20-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.