
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | PQFP-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Serializer | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 2.97V~3.63V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC021AVGZ-3.3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | PQFP-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Serializer | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 2.97V~3.63V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC021AVGZ-3.3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLC021AVGZ-3.3 datasheets or manufacturer documentation.
The CLC021AVGZ-3.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.