Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XDPS2201XUMA1
XDPS2201XUMA1 - 1
XDPS2201XUMA1 - 2
XDPS2201XUMA1 - 3
Extended1/3
* Images are for reference only
XDPS2201XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XDPS2201XUMA1
JLCPCB Part #
C3191570
Package
SOIC-14
Description
-40℃~+125℃@(TJ) 1 11V~24V 20kHz~115kHz External Flyback No SOIC-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching20kHz~115kHz
Voltage - Supply11V~24V
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XDPS2201XUMA1
XDPS2201XUMA1

* Images are for reference only

XDPS2201XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPS2201XUMA1
JLCPCB Part #
C3191570
Package
SOIC-14
Description
-40℃~+125℃@(TJ) 1 11V~24V 20kHz~115kHz External Flyback No SOIC-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPS2201XUMA1

* Images are for reference only

XDPS2201XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPS2201XUMA1
JLCPCB Part #
C3191570
Package
SOIC-14
Description
-40℃~+125℃@(TJ) 1 11V~24V 20kHz~115kHz External Flyback No SOIC-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPS2201XUMA1 Specifications

XDPS2201XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching20kHz~115kHz
Voltage - Supply11V~24V
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPS2201XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDPS2201XUMA1 Documents

XDPS2201XUMA1 datasheets or manufacturer documentation.

Datasheet: XDPS2201XUMA1 Datasheet (PDF)

XDPS2201XUMA1 Schematic Symbol & PCB Footprint

The XDPS2201XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.