
- Manufacturer
- MFR.Part #
- ADM660AN
- JLCPCB Part #
- C3191481
- Package
- PDIP-8
- Description
- PDIP-8 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| Operating Voltage | 1.5V~7V | |
| Output Current | 100mA | |
| Quiescent Current | 600uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 25kHz、120kHz | |
| Output Voltage | -7V~-1.5V | |
| Energy Efficiency | 94% |

* Images are for reference only
ADM660AN
Extended- Manufacturer
- MFR.Part #
- ADM660AN
- JLCPCB Part #
- C3191481
- Package
- PDIP-8
- Description
- PDIP-8 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADM660AN
- JLCPCB Part #
- C3191481
- Package
- PDIP-8
- Description
- PDIP-8 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM660AN Specifications
ADM660AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| Operating Voltage | 1.5V~7V | |
| Output Current | 100mA | |
| Quiescent Current | 600uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 25kHz、120kHz | |
| Output Voltage | -7V~-1.5V | |
| Energy Efficiency | 94% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM660AN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM660AN Documents
ADM660AN datasheets or manufacturer documentation.
Datasheet: ADM660AN Datasheet (PDF)
ADM660AN Schematic Symbol & PCB Footprint
The ADM660AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.