
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~10.5V | |
| Number of I/O | 8 | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDP1852E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~10.5V | |
| Number of I/O | 8 | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDP1852E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDP1852E datasheets or manufacturer documentation.
Datasheet: CDP1852E Datasheet (PDF)
The CDP1852E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.