


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 2 | |
| Length | 11mm | |
| Current Rating-Power | 5A | |
| Voltage Rating | 100V | |
| Connector Type | Type-A、Type-C | |
| Number of Contacts | 4P+14P | |
| Gender | Female | |
| Connect-Disconnect Life | 10000 times | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB3.1-TPYE-C-L B 01T-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 2 | |
| Length | 11mm | |
| Current Rating-Power | 5A | |
| Voltage Rating | 100V | |
| Connector Type | Type-A、Type-C | |
| Number of Contacts | 4P+14P | |
| Gender | Female | |
| Connect-Disconnect Life | 10000 times | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB3.1-TPYE-C-L B 01T-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB3.1-TPYE-C-L B 01T-1 datasheets or manufacturer documentation.
Datasheet: USB3.1-TPYE-C-L B 01T-1 Datasheet (PDF)
The USB3.1-TPYE-C-L B 01T-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.