Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3548N
UC3548N
Extended
* Images are for reference only
UC3548N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3548N
JLCPCB Part #
C3191383
Package
PDIP-16
Description
0℃~+70℃ 1W 235kHz~265kHz 76.5% Forward Isolation Primary-side feedback Under Voltage Protection、Short Circuit Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching235kHz~265kHz
Duty Cycle(Max)76.5%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Short Circuit Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout
TopologyForward
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3548N
UC3548N

* Images are for reference only

UC3548N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3548N
JLCPCB Part #
C3191383
Package
PDIP-16
Description
0℃~+70℃ 1W 235kHz~265kHz 76.5% Forward Isolation Primary-side feedback Under Voltage Protection、Short Circuit Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3548N

* Images are for reference only

UC3548N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3548N
JLCPCB Part #
C3191383
Package
PDIP-16
Description
0℃~+70℃ 1W 235kHz~265kHz 76.5% Forward Isolation Primary-side feedback Under Voltage Protection、Short Circuit Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3548N Specifications

UC3548N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching235kHz~265kHz
Duty Cycle(Max)76.5%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Short Circuit Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout
TopologyForward
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3548N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3548N Documents

UC3548N datasheets or manufacturer documentation.

Datasheet: UC3548N Datasheet (PDF)

UC3548N Schematic Symbol & PCB Footprint

The UC3548N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.