
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Frequency Range | 0Hz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~10V | |
| Features | Low-power mode、Linearization design、Electrostatic protection | |
| P1dB | 5dBm | |
| Noise Figure | 5.9dB | |
| Current - Supply | 28mA | |
| IP3 | 28dBm | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8350ARM15-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Frequency Range | 0Hz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~10V | |
| Features | Low-power mode、Linearization design、Electrostatic protection | |
| P1dB | 5dBm | |
| Noise Figure | 5.9dB | |
| Current - Supply | 28mA | |
| IP3 | 28dBm | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8350ARM15-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8350ARM15-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8350ARM15-REEL7 Datasheet (PDF)
The AD8350ARM15-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.