Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19503CB10H RBG
TS19503CB10H RBG
Extended
* Images are for reference only
TS19503CB10H RBG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS19503CB10H RBG
JLCPCB Part #
C3191272
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 1MHz 2% 2A 4.5V~75V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy2%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~75V
Frequency - Switching1MHz
Output Current2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19503CB10H RBG
TS19503CB10H RBG

* Images are for reference only

TS19503CB10H RBG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19503CB10H RBG
JLCPCB Part #
C3191272
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 1MHz 2% 2A 4.5V~75V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19503CB10H RBG

* Images are for reference only

TS19503CB10H RBG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19503CB10H RBG
JLCPCB Part #
C3191272
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 1MHz 2% 2A 4.5V~75V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19503CB10H RBG Specifications

TS19503CB10H RBG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy2%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~75V
Frequency - Switching1MHz
Output Current2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS19503CB10H RBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS19503CB10H RBG Schematic Symbol & PCB Footprint

The TS19503CB10H RBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.