
- Manufacturer
- MFR.Part #
- ISL6410IUZ
- JLCPCB Part #
- C3191266
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 3V~3.6V 600mA 750kHz Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 750kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~3.6V | |
| Output Current | 600mA | |
| Quiescent Current | 2.3mA | |
| Features | Overcurrent Protection、Operating status indication、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.2V、1.5V、1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
ISL6410IUZ
Extended- Manufacturer
- MFR.Part #
- ISL6410IUZ
- JLCPCB Part #
- C3191266
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 3V~3.6V 600mA 750kHz Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6410IUZ
- JLCPCB Part #
- C3191266
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 3V~3.6V 600mA 750kHz Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6410IUZ Specifications
ISL6410IUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 750kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~3.6V | |
| Output Current | 600mA | |
| Quiescent Current | 2.3mA | |
| Features | Overcurrent Protection、Operating status indication、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.2V、1.5V、1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6410IUZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6410IUZ Documents
ISL6410IUZ datasheets or manufacturer documentation.
Datasheet: ISL6410IUZ Datasheet (PDF)
ISL6410IUZ Schematic Symbol & PCB Footprint
The ISL6410IUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.