Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6745AUZ
ISL6745AUZ
Extended
* Images are for reference only
ISL6745AUZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6745AUZ
JLCPCB Part #
C3191253
Package
MSOP-10
Description
-40℃~+105℃ 94% 9V~16V Adjustable soft-start、Under-voltage lockout Full-Bridge、Half-Bridge PWM Modulation MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageMSOP-10
Operating Temperature-40℃~+105℃
Voltage - Supply9V~16V
Duty Cycle(Max)94%
Working ModePWM Modulation
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyFull-Bridge、Half-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6745AUZ
ISL6745AUZ

* Images are for reference only

ISL6745AUZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6745AUZ
JLCPCB Part #
C3191253
Package
MSOP-10
Description
-40℃~+105℃ 94% 9V~16V Adjustable soft-start、Under-voltage lockout Full-Bridge、Half-Bridge PWM Modulation MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6745AUZ

* Images are for reference only

ISL6745AUZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6745AUZ
JLCPCB Part #
C3191253
Package
MSOP-10
Description
-40℃~+105℃ 94% 9V~16V Adjustable soft-start、Under-voltage lockout Full-Bridge、Half-Bridge PWM Modulation MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6745AUZ Specifications

ISL6745AUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageMSOP-10
Operating Temperature-40℃~+105℃
Voltage - Supply9V~16V
Duty Cycle(Max)94%
Working ModePWM Modulation
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyFull-Bridge、Half-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6745AUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6745AUZ Documents

ISL6745AUZ datasheets or manufacturer documentation.

Datasheet: ISL6745AUZ Datasheet (PDF)

ISL6745AUZ Schematic Symbol & PCB Footprint

The ISL6745AUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.