Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS2383APMG4
TPS2383APMG4
Extended
* Images are for reference only
TPS2383APMG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2383APMG4
JLCPCB Part #
C3191218
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 15.4W 8 PD检测与断开识别、过压保护、Undervoltage Protection、Overcurrent Protection Power Sourcing Equipment (PSE) LQFP-64(10x10) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
TypePower Sourcing Equipment (PSE)
Power - Max15.4W
FeaturesPD检测与断开识别、过压保护、Undervoltage Protection、Overcurrent Protection
number of channels8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS2383APMG4
TPS2383APMG4

* Images are for reference only

TPS2383APMG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2383APMG4
JLCPCB Part #
C3191218
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 15.4W 8 PD检测与断开识别、过压保护、Undervoltage Protection、Overcurrent Protection Power Sourcing Equipment (PSE) LQFP-64(10x10) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2383APMG4

* Images are for reference only

TPS2383APMG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2383APMG4
JLCPCB Part #
C3191218
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 15.4W 8 PD检测与断开识别、过压保护、Undervoltage Protection、Overcurrent Protection Power Sourcing Equipment (PSE) LQFP-64(10x10) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2383APMG4 Specifications

TPS2383APMG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
TypePower Sourcing Equipment (PSE)
Power - Max15.4W
FeaturesPD检测与断开识别、过压保护、Undervoltage Protection、Overcurrent Protection
number of channels8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2383APMG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2383APMG4 Documents

TPS2383APMG4 datasheets or manufacturer documentation.

Datasheet: TPS2383APMG4 Datasheet (PDF)

TPS2383APMG4 Schematic Symbol & PCB Footprint

The TPS2383APMG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.