Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3022518
BGA3022518
Extended
* Images are for reference only
BGA3022518
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGA3022518
JLCPCB Part #
C3190969
Package
SOIC-8
Description
18dB 350mA 40MHz~1.2GHz 5.1dB 7.6V~8.4V SOIC-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOIC-8
Frequency Range40MHz~1.2GHz
Operating Temperature-40℃~+85℃
Input return loss-14dB
Voltage - Supply7.6V~8.4V
Output return loss-12dB
P1dB30dBm
Noise Figure5.1dB
Current - Supply350mA
IP347dBm
Gain18dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3022518
BGA3022518

* Images are for reference only

BGA3022518

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3022518
JLCPCB Part #
C3190969
Package
SOIC-8
Description
18dB 350mA 40MHz~1.2GHz 5.1dB 7.6V~8.4V SOIC-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3022518

* Images are for reference only

BGA3022518
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3022518
JLCPCB Part #
C3190969
Package
SOIC-8
Description
18dB 350mA 40MHz~1.2GHz 5.1dB 7.6V~8.4V SOIC-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3022518 Specifications

BGA3022518 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOIC-8
Frequency Range40MHz~1.2GHz
Operating Temperature-40℃~+85℃
Input return loss-14dB
Voltage - Supply7.6V~8.4V
Output return loss-12dB
P1dB30dBm
Noise Figure5.1dB
Current - Supply350mA
IP347dBm
Gain18dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA3022518. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA3022518 Schematic Symbol & PCB Footprint

The BGA3022518 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.