IS32LT3124E-ZLA3-TR
Extended
* Images are for reference only
IS32LT3124E-ZLA3-TR
Attributes
Value
MFR.Part #
IS32LT3124E-ZLA3-TR
JLCPCB Part #
C3190909
Package
TSSOP-16-EP
Description
-40℃~+125℃ 150mA 4 5% 5V~28V PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerISSI(Integrated Silicon Solution)
PackageTSSOP-16-EP
Constant Current Accuracy5%
TypeDC-DC
Number of Channels4
Voltage - Input(DC)5V~28V
Output Current150mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Operating temperature-40℃~+125℃