
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-28 | |
| Operating Temperature | 0℃~+125℃ | |
| Type | Receiver | |
| Output Power | 5W | |
| Voltage - Supply | 4V~10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ51014YFPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-28 | |
| Operating Temperature | 0℃~+125℃ | |
| Type | Receiver | |
| Output Power | 5W | |
| Voltage - Supply | 4V~10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ51014YFPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ51014YFPR datasheets or manufacturer documentation.
Datasheet: BQ51014YFPR Datasheet (PDF)
The BQ51014YFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.