


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | MCLP-12(3x3) | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency Range | 1MHz~1GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 8V | |
| Output return loss | 30dB | |
| Features | Linearization design | |
| P1dB | 28dBm | |
| Noise Figure | 1.2dB | |
| Current - Supply | 239mA | |
| IP3 | 43.3dBm | |
| Gain | 22.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHA-13HLN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | MCLP-12(3x3) | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency Range | 1MHz~1GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 8V | |
| Output return loss | 30dB | |
| Features | Linearization design | |
| P1dB | 28dBm | |
| Noise Figure | 1.2dB | |
| Current - Supply | 239mA | |
| IP3 | 43.3dBm | |
| Gain | 22.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHA-13HLN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LHA-13HLN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.