
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16(3x3) | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | 4V | |
| Noise Figure | 2.5dB | |
| Current - Supply | 70mA | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMA044PP3/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16(3x3) | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | 4V | |
| Noise Figure | 2.5dB | |
| Current - Supply | 70mA | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMA044PP3/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMA044PP3/TR datasheets or manufacturer documentation.
Datasheet: MMA044PP3/TR Datasheet (PDF)
The MMA044PP3/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.